Digitus DN-80114 Network switch 8 ports 10 / 100 / 1000 MBit/s

MPN
DN-80114
Brand
Digitus
EAN-13
4016032441007
Order Code
20-9141

Discontinued


The DIGITUS ® 8-Port Gigabit Ethernet Switch provides 8 10/100/1000 Mbps RJ-45 ports with auto-negotiation. All ports support Auto MDI/MDIX function, which is the need for crossover cables and uplink ports can be omitted. Low cost, easy handling and high performance are the strength of the DIGITUS® Gigabit Ethernet 8-port switches and make it to an excellent choice for your network. Through the compact dimensions the switch can be installed in 10" wall housing. The mounting brackets are included with the product.
Type Network switch
Number of Ports 8
Colour Multicolour

Trustpilot