Digitus DN-651129 Industrial Ethernet switch 16 ports 10/100/1000 MBit/s

MPN
DN-651129
Brand
Digitus
EAN-13
4016032478089
Order Code
16-2009
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £239.82 £203.85
10+ £201.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Digitus DN-651129 is a robust industrial Ethernet switch designed to accommodate the rigorous demands of complex networking environments. Featuring 16 ports with support for 10/100/1000 MBit/s connections, this switch functions as a reliable network hub for efficient data transmission across multiple devices. Engineered for seamless operation in harsh environments, the DN-651129 is well-suited for applications such as industrial automation, control systems, and large-scale LAN setups where uninterrupted communication is crucial. Its versatile design allows for easy integration within existing network infrastructures, providing a dependable solution for managing extensive network traffic and ensuring reliable connectivity.
Type Ethernet switch
Number of Ports 16
10/100/1000 Mbps Ports 16
Auto-uplink at each port No
Colour Blue
Current Consumption 10 W
Depth 135mm
Ethernet ports 16
Height 45.5mm
Interfaces RJ45
IP Rating IP40
Jumbo frames Yes
MAC addresses 8000
Max. ambient temperature 80°C
Min. ambient temperature -40°C
Operating Voltage 52V
Port Type RJ45
Product type description Switch
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 900g
Width 175.6mm

Reviews

Be the first to submit a review

Trustpilot