Digitus DN-651119 Ethernet switch 8 ports 10/100/1000 MBit/s industrial design

MPN
DN-651119
Brand
Digitus
EAN-13
4016032458845
Order Code
16-2006
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.93 £78.14
10+ £77.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Digitus DN-651119 is an industrial ethernet switch designed to provide reliable and efficient network connectivity with its 8 ports supporting data transfer rates of 10/100/1000 Mbit/s. This versatile networking device, also known by the identifier 04016032458845, functions effectively as a network hub or switch, allowing for seamless network changeover or splitting within an industrial environment. Constructed to withstand demanding conditions, the DN-651119's robust design makes it ideal for applications where network reliability and performance are crucial, such as in manufacturing facilities, automation systems, and industrial control networks. This product facilitates enhanced data communication and network management, making it a vital component in maintaining robust and efficient industrial networks.
Type Ethernet switch
Number of Ports 8
10/100/1000 Mbps Ports 8
Auto-uplink at each port Yes
Colour Blue, Blue-purple, Blue-black, Blue, Cobalt blue, Black
Depth 104mm
Ethernet ports 8
Height 44mm
Interfaces RJ45
IP Rating IP40
Jumbo frames No
Max. ambient temperature 85°C
Min. ambient temperature -40°C
Operating Voltage 48V DC
Port Type RJ45
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 710g
Width 143mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot