Digitus DN-650105 Industrial Ethernet switch 5 ports 10/100 MBit/s black

MPN
DN-650105
Brand
Digitus
EAN-13
4016032458814
Order Code
16-2000
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.14 £36.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Digitus DN-650105 is a robust industrial Ethernet switch designed with five ports that support 10/100 MBit/s connectivity, ideal for demanding networking and WiFi applications. This black network switch adheres to high standards of reliability and efficiency, making it suitable for industrial automation systems, ensuring seamless data transmission across various networked devices. Its compact form factor and resilient construction enable it to withstand the rigours of industrial environments, offering versatility for use as a network splitter, a network changeover device, or a fundamental component in complex network infrastructures. The DN-650105 supports critical networking tasks, simplifying the management of network traffic and enhancing the performance of associated systems. Its design caters to both small-scale networks and expansive industrial installations, highlighting its flexibility and effectiveness in diverse engineering scenarios.
Type Ethernet switch
Number of Ports 5
10/100 Mbps ports 5
Auto-uplink at each port Yes
Colour Blue, Blue-purple, Blue, Cobalt blue, Black
Depth 86mm
Ethernet ports 5
Height 39mm
IP Rating IP40
Max. ambient temperature +85°C
Min. ambient temperature -40°C
Operating Voltage 48V DC
Port Type RJ45
Transfer Rate 10 / 100 MBit/s
Weight 360g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot