Digitus DN-3028 Network adapter 2.5 GBit/s USB A high-speed connectivity

MPN
DN-3028
Brand
Digitus
EAN-13
4016032473572
Order Code
16-1996
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.33 £26.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Digitus DN-3028 is a high-performance network adapter characterised by its 2.5 GBit/s data transfer capability, providing enhanced high-speed connectivity through a USB Type A interface. Designed to be compatible with USB 3.0, USB 3.1 1st gen, and USB 3.2 1st gen standards, this adapter is suitable for upgrading existing network systems to accommodate higher data throughput without the necessity for an internal network card. Its robust design ensures optimal functionality for applications requiring reliable and fast network connections such as high-definition media streaming, large file transfers, and online gaming. This product is especially beneficial in engineering environments where swift data exchange and network reliability are paramount.
Type Network adapter
Colour Multicolour
No. of Gigabit LANs 1
No. of LAN ports 1
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Transfer Rate 2.5 GBit/s

Reviews

Be the first to submit a review

Trustpilot