Digitus DN-3023 USB 3.0 to Gigabit Ethernet Network Adapter USB-A Male White

MPN
DN-3023
Brand
Digitus
EAN-13
4016032318385
Order Code
20-9136
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.69 £12.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

At speeds up to 5 Gb/s USB 3.0 quickly becoming the new standard for data transmission technology for PCs and laptops. Latest computer have a 10/100 Ethernet connection, while Macbooks Air, Ultrabooks, Subnotebooks, etc. have no more any Ethernet ports. The existing USB 2.0 gigabit Ethernet adaptors are limited by the USB 2.0 standard on a maximum data transfer speed of 480 MB/s, while our DIGITUS® gigabit Ethernet USB 3.0 adaptor reaches speeds of 1000 Mb/s. Due to his low power consumption of 200 mA, the adaptor can be used even with a Macbook Pro and Macbook Air without any problems. · Compliant to USB 3.0 specification, down compatible with USB 2.0 and USB 1.1 · IEEE 802.3, 802.3u, 802.3ab , 802.3az (10BASE-T/100BASE-TX/1000BASE-T) compatible · Supports both full-duplex with flow control and half-duplex with backpressure operation · Supports Wake-On-LAN · Low power consumption, only 200 mA · 1 x RJ-45 port, 1x USB A plug · Supports advanced link down power saving when Ethernet cable is unplugged · Supports Windows 10, 8.1, 8, 7, Vista, XP and Mac OS 10.x
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot