Digitus DN-19 ORG-1-SW 19" Cable Management Ring 1U 10-pack Steel Black RAL 9005

MPN
DN-19 ORG-1-SW
Brand
Digitus
EAN-13
4016032240853
Order Code
20-9119
  • RoHS Non Compliant
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.83 £14.37
10+ £13.90
50+ £13.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

Suitable for all DIGITUS® cabinets. For sorted management of cables. Mounting on the side of the mounting angles and at the frame of the cabinet. · Sheet steel · Inclusive fixing for mounting on the profile
Height 45mm
Width 60mm
Depth 44mm
Type Server Rack
Colour Black (RAL 9005)

Reviews

Be the first to submit a review

Trustpilot