Digitus DN-19 KEY-9473 19 inch Casing Accessories Steel IT System Cabinet

MPN
DN-19 KEY-9473
Brand
Digitus
EAN-13
4016032320258
Order Code
16-1987
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.877
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Digitus DN-19 KEY-9473 is designed as a robust solution for securing access to 19-inch IT system cabinets, identified alternately by the description 2298529 - Digitus DN-19 KEY-9473. This steel casing accessory is engineered to enhance the physical security of sensitive equipment housed within server and network racks, providing durability and reliable performance. Its construction supports easy integration with standardised rack systems, making it a critical component for data centre and server room environments where secure access is paramount. The Digitus DN-19 KEY-9473 is particularly suitable for applications requiring stringent security measures, such as financial institutions, research facilities, and telecommunications infrastructure.
Type Casing accessories
Height 3mm
Width 20mm
Length 50mm
Colour Steel
Content 1
Dimensions (L x W x H) 50 x 20 x 3 mm
Product Type Casing accessories
Suitable for server rack cabinet (inch) 19inch
Weight 0.010

Reviews

Be the first to submit a review

Trustpilot