Digitus DN-19-KEY-4444 Server rack cabinet key Black Silver 19 inch

Order Code:

16-1990

Brand: Digitus MPN: DN-19-KEY-4444 EAN-13: 4016032490500

Discontinued


Digitus DN-19-KEY-4444 is a server rack cabinet key, designed in a black and silver finish specifically for 19-inch server racks. The Digitus DN-19-KEY-4444 features precise engineering, ensuring compatibility with standardised locking mechanisms, which enhances security for data centre operations. This product, also referred to by its alternate description of 3046098, is essential for technicians and engineers managing server maintenance, offering reliable access control to enclosed equipment. The key is meticulously crafted to fit seamlessly into high-density server environments, providing IT professionals with an efficient tool for safeguarding critical networking hardware.
Type Server rack cabinet key
Height 25mm
Width 5mm
Content 1
Depth 45mm
Dimensions (W x H x D) 5 x 25 x 45 mm
Product Type Server rack cabinet key
Suitable for server rack cabinet (inch) 19inch

Trustpilot