Digitus DN-19 22U-6/6-B-1 19" Server Rack 22U 600x600x1164mm Black (RAL 9005)

MPN
DN-19 22U-6/6-B-1
Brand
Digitus
EAN-13
4016032332220
Order Code
20-9093
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £460.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 17/08/2026

The Network Cabinet Unique Series was designed and produced for cabling and networking components. Several optimizations result in a perfect performance between quality and added value. Each cabinet is designed with strength, ease of use and aesthetics in mind.The front door consists of a complete metal frame with safety glass. The door stop can be changed easily from left to right. The lockable pivot lever is ready for profile half cylinders (adapter included). All side panels are lockable and detachable. Every cabinet is equipped with galvanized 483 mm (19”) profile rails, mounted left and right on the front and rear side. They are adjustable in depth and with height unit marking. The vertical cable management ducts are mounted on the front side (on cabinets from 800 mm width). Patch- and installation cables can be routed from the ducts into patch panels or equipment through the frequently positioned access slots. The roof is ready for the installation of a fan unit. All cabinets of the Unique Series are delivered completely mounted. They are available in various height units from 22U up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard colors are grey (RAL 7035) and black (RAL 9005), other colors are available on request.
Height 1164mm
Width 600mm
Depth 600mm
Type "19"" server rack cabinet"
Colour Black (RAL 9005)

Reviews

Be the first to submit a review

Trustpilot