Digitus DN-19 16-U-EC 19" Wall Cabinet 16U 600x816x450mm Grey-white (RAL 7035)

MPN
DN-19 16-U-EC
Brand
Digitus
EAN-13
4016032221722
Order Code
20-9090
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 15/08/2026

The network cabinets for wall mounting of the Dynamic series were developed for a simple and especially cost-optimized network expansion. The roof, floor and rear wall of each cabinet are equipped with a pre-cut cable inlet. To accommodate a fan module, the roof chassis is also provided with a cut-out area. Two pair of galvanized, with height units readable in both directions 483 mm (19")-profile rails are installed in the interior. The depth of these can be adjusted. Each cabinet is a sturdy steel construction made of up to 1.5 mm thick steel sheet. The coloring is in the form of electrostatic powder coating in the standard colors gray (RAL 7035) and black (RAL 9005). Removable side panels as well as the lockable and removable front door improve accessibility. A door stop can be changed. The wall mounting is done in two simple steps: The mounting plate supplied is screwed to the wall and then connected to the housing. This text is machine translated.
Height 816mm
Width 600mm
Depth 450mm
Type "19"" wall cabinet"
Colour Grey-white (RAL 7035)

Reviews

Be the first to submit a review

Trustpilot