Digitus DN-19 12-U-S-1 12U Wall Cabinet 540x595x400mm Grey-white (RAL 7035)

MPN
DN-19 12-U-S-1
Brand
Digitus
EAN-13
4016032330967
Order Code
20-9087

Discontinued


The DIGITUS® Compact Series is a range of 19" wall mount enclosures developed for installation of both cabling and equipment. The enclosures are special designed to save a lot of space and are ideal for use a wide range of applications in the 19" area. The enclosures are designed for an optimal performance and come with a lot of features like quick release front door and fully adjustable profiles. The access on the top and the base of each cabinet makes the installation of the cabling very flexible, easy and time-saving. A full range of DIGITUS® accessories are available to complete the installation of the wall mounting cabinets with professional products. · 1.5 mm strong sheet steel with high load capacity, powder coated · Ventilation slots for active and passive ventilation and exhaustion · IP 20 · Lockable Safety-glass door · 483 mm (19") profile rails , adjustable in depth · Cable entry on top and bottom · Inclusive 8 pieces mounting set · Extensive range of accessories available · Unmounted, flat package
Height 595mm
Width 540mm
Depth 400mm
Type "19"" wall cabinet"
Colour Grey-white (RAL 7035)

Trustpilot