Digitus DN-19 09-U-S-1 19" Wall Cabinet 9U 520x512x400mm Grey-white (RAL 7035)

MPN
DN-19 09-U-S-1
Brand
Digitus
EAN-13
4016032330950
Order Code
20-9083
  • RoHS Non Compliant
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 08/10/2026

The DIGITUS® Compact Series is a range of 19" wall mount enclosures developed for installation of both cabling and equipment. The enclosures are special designed to save a lot of space and are ideal for use a wide range of applications in the 19" area. The enclosures are designed for an optimal performance and come with a lot of features like quick release front door and fully adjustable profiles. The access on the top and the base of each cabinet makes the installation of the cabling very flexible, easy and time-saving. A full range of DIGITUS® accessories are available to complete the installation of the wall mounting cabinets with professional products. · 1.5 mm strong sheet steel with high load capacity, powder coated · IP 20 · Ventilation slots for active and passive ventilation and exhaustion · Lockable Safety-glass door · Unmounted, flat package
Height 512mm
Width 520mm
Depth 400mm
Type "19"" wall cabinet"
Colour Grey-white (RAL 7035)

Reviews

Be the first to submit a review

Trustpilot