Digitus DN-10132 Network card 10/100/1000 MBit/s PCI-Express adapter

MPN
DN-10132
Brand
Digitus
EAN-13
4016032463139
Order Code
16-1956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Digitus DN-10132 offers robust connectivity through its PCI-Express interface, designed to enhance network performance with capabilities of 10/100/1000 Mbit/s. This network card facilitates seamless integration into systems requiring efficient data transfer speeds, making it ideal for use in desktop computers where bandwidth performance and stability are crucial. It supports fibre optic communication and auto-negotiation for speed and duplex mode, ensuring optimal network efficiency and adaptability to varying network environments. Typically deployed in enterprise or home networking environments, it provides a reliable solution for applications demanding high-speed internet activities, such as file sharing and multimedia downloads. Additionally, its compatibility with standard protocols makes it a versatile component in the modern digital infrastructure.
Type Network Card
Interfaces PCI-Express
No. of Gigabit LANs 2
No. of LAN ports 2
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 0.155

Reviews

Be the first to submit a review

Trustpilot