Digitus DK-SCEC66-0100 Solar Cable Extension 6 mm² 10 m Solar Power Cables

MPN
DK-SCEC66-0100
Brand
Digitus
EAN-13
4016032501824
Order Code
16-1947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Digitus DK-SCEC66-0100The Digitus DK-SCEC66-0100 is a solar cable extension designed for efficient energy transmission within solar power systems, characterised by a cross-sectional area of 6 mm² and a length of 10 metres. This solar power cable is integral for connecting solar panels to inverters or junction boxes, supporting stable and durable electrical connections in photovoltaic installations. Engineered for outdoor use, it provides excellent UV, ozone, and weather resistance, ensuring longevity and reliability even in challenging environmental conditions. The robust construction of the cable meets industry standards, making it an indispensable component for engineers working on residential, commercial, or industrial solar energy projects.
Length 10m
Colour Black
Conductor Cross Section 6mm²
Cable Length 10m
Cross Section 6mm²
Cross section per core 6mm²
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot