Digitus DK-SCEC66-0050 Solar Cable Extension 6 mm² 5 m Solar Power Cables

MPN
DK-SCEC66-0050
Brand
Digitus
EAN-13
4016032501817
Order Code
16-1946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.25 £24.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Digitus DK-SCEC66-0050 is a high-quality solar cable extension designed specifically for solar power applications. This 6 mm² cable, with a length of 5 metres, is engineered to provide efficient and reliable connections in photovoltaic systems, ensuring optimal power transmission. The robust construction of the cable makes it suitable for outdoor installations, withstanding various environmental conditions while maintaining excellent electrical performance. Thanks to its resilient materials, this cable is ideal for use in both residential and commercial solar panel setups, supporting the efficient coupling of solar modules to inverters. It is an essential component for engineers looking to extend the reach of solar power installations without compromising on safety or efficiency.
Length 5m
Colour Black
Conductor Cross Section 6mm²
Cable Length 5m
Cross Section 6mm²
Cross section per core 6mm²
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot