Digitus DK-3904LCA-30 Fibreglass FO Cable 30m White Single mode 9/125µ

MPN
DK-3904LCA-30
Brand
Digitus
EAN-13
4016032494652
Order Code
16-1938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus DK-3904LCA-30 is a robust fibre optic cable designed for efficient and reliable data transmission in optical communication lines. This single-mode fibre optic cable facilitates data transfer through modulated light waves, offering high bandwidth and minimal signal loss over a length of 30 metres. With a 9/125µm core/cladding diameter, the cable ensures precision in data transmission, making it suitable for long-distance networking applications where high-speed performance is critical. Typically employed in environments requiring network cable assemblies, this product is ideal for use in telecommunications infrastructure and data centres. Its durable fibreglass construction and compliance with industry standards make it a reliable component in systems based on light wave networking technology.
Length 30m
Colour White
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable Use FO
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 1
Product Type FO Cable
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot