Digitus DK-2933A-10-LCA-SX Fibre optic Cable 100 cm White Single mode FO Cable

MPN
DK-2933A-10-LCA-SX
Brand
Digitus
EAN-13
4016032501169
Order Code
16-1937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.52 £8.94
10+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Digitus DK-2933A-10-LCA-SX is a high-quality fibre optic cable designed for efficient data transfer over optical communication lines. It features a singlemode configuration, providing exceptional performance for long-distance networking based on light waves. Measuring 100 cm in length, this white cable is part of the network cable assemblies and is suitable for various applications in telecommunications and data centres where high-speed and reliable signal transmission is crucial. Engineers can integrate this cable into systems requiring precise data transfer, benefiting from its capacity to handle data modulated on light waves effectively. Its robust construction ensures durability and reliability in demanding environments.
Length 100cm
Colour Green
Connection Type Fibreglass
Type LC APC plug
Attenuation 60dB
Cable Design Round
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO
Rack size 483 mm (19")
Type A LC APC plug
Type B LC APC plug

Reviews

Be the first to submit a review

Trustpilot