Digitus DK-2922A-20-SCA-SX Fibre Optic Cable 20000cm White Single mode SC Plug

MPN
DK-2922A-20-SCA-SX
Brand
Digitus
EAN-13
4016032501237
Order Code
16-1929
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100cm 500cm 10000cm 20000cm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.03 £14.31
10+ £13.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Digitus DK-2922A-20-SCA-SX is a fibre optic cable designed to support high-speed data transfer through light wave modulation, optimising optical communication lines and enhancing network performance. This model, with its 20000 cm length, features singlemode fibres and SC plugs, ensuring efficient and reliable transmission over long distances. The cable's white exterior, complemented by a lime green accent, is not only functional but also aids in easy identification and categorisation within complex network infrastructures. Commonly employed within data centres, telecommunications systems, and enterprise-level networking environments, this cable plays a crucial role in maintaining seamless and high-capacity data interchange. As a part of network cable assemblies, it is engineered to sustain rigorous conditions and provide consistent performance essential for today's advanced technology requirements.
Length 20000cm
Colour Green
Connection Type Fibreglass
Type SC APC plug
Attenuation 60dB
Cable Design Round
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO
Rack size 483 mm (19")
Type A SC APC plug
Type B SC APC plug

Reviews

Be the first to submit a review

Trustpilot