Digitus DK-2922A-05-SCA-SX Fibre Optic Cable 500cm White Lime Green SC APC plug

MPN
DK-2922A-05-SCA-SX
Brand
Digitus
EAN-13
4016032501213
Order Code
16-1927
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100cm 500cm 10000cm 20000cm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Digitus DK-2922A-05-SCA-SX is a high-performance fibre optic cable designed for efficient data transfer through optical communication lines. This cable, measuring 500 cm in length, features a white and lime green colour scheme and is equipped with SC/APC connectors, ensuring reliable network connections. As part of the network cable assemblies category, this fibreglass FO cable supports data transmission modulated on light waves, making it ideal for applications in data centres, telecommunications, and high-speed network infrastructures. Its robust design provides optimal performance for networking solutions based on light waves, ensuring minimal signal loss and high bandwidth efficiency. Typically used by engineers in environments requiring secure and rapid data transmission, this cable is essential for modern high-speed communication systems.
Length 500cm
Colour Green
Connection Type Fibreglass
Type SC APC plug
Attenuation 60dB
Cable Design Round
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO
Rack size 483 mm (19")
Type A SC APC plug
Type B SC APC plug

Reviews

Be the first to submit a review

Trustpilot