Digitus DK-2566-20/4 RJ45 Network cable Patch Violet Black 20m Extra slim

MPN
DK-2566-20/4
Brand
Digitus
EAN-13
4016032347118
Order Code
16-1924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £136.12 £115.70
10+ £113.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus DK-2566-20/4 is a high-quality network cable designed to ensure reliable data transmission in various networking environments. This RJ45 patch cable features a 20-metre length and an extra slim construction, making it ideal for situations where space-saving and flexibility are crucial. The violet and black colouration provides easy visual identification, while the flexible core enhances durability, particularly in applications requiring frequent bending. Commonly used in connecting routers, switches, and other network devices, this cable offers excellent performance for both residential and commercial network installations, delivering stable connectivity and optimal data transfer rates. Its precision-engineered connectors are compatible with a wide range of network interfaces, adhering to industry standards for consistent and efficient operation.
Type Network cable, patch cable
Length 20m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Round
Connection Type RJ45
Core Material FO
Halogen free Yes
Type A MPO socket
Type B MPO socket

Reviews

Be the first to submit a review

Trustpilot