Digitus DK-2566-02/4 Fibreglass FO cable Violet 2m Cold-resistant Low flue gas

MPN
DK-2566-02/4
Brand
Digitus
EAN-13
4016032346944
Order Code
16-1923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.94 £35.65
10+ £34.88
50+ £34.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus DK-2566-02/4 is a fibreglass fibre optic cable known for its 2-metre length and distinctive violet colouration. With a cold-resistant design and low flue gas emission properties, this cable is engineered for reliable performance in environments where thermal stability and safety are paramount. Featuring an extra slim profile and flexible core, it is suitable for network installations requiring efficient space utilisation and ease of handling. Typically used in network cable assemblies, this product finds application in complex data centres and telecommunications infrastructure, facilitating high-speed data transmission with its fibre optic composition. The Digitus DK-2566-02/4, through its robust and versatile design, is a critical component in modern IT and communications networks.
Length 2m
Colour Violet, Black
Connection Type Fibreglass
Type MPO socket
Cable Design Round
Core Material FO
Halogen free Yes
No. of A connectors 1
No. of B connections 1
Product Type FO cable
Type A MPO socket
Type B MPO socket

Reviews

Be the first to submit a review

Trustpilot