Digitus DK-1743-VH-1 Network cable CAT 7 S/FTP Orange 100m Unassembled

MPN
DK-1743-VH-1
Brand
Digitus
EAN-13
4016032392101
Order Code
16-1922
Country of Origin
Turkey
Qty Was Unit Price (Ex VAT)
1+ £78.19 £75.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

Digitus DK-1743-VH-1 is a high-performance networking cable identified by the unique code 04016032392101. This Category 7 S/FTP cable offers superior signal integrity and reduced interference due to its shielding foils and twisted pair design, making it suitable for high-bandwidth applications. It features a 0.25 mm² conductor size and is presented in a vibrant orange finish for easy identification, with a total length of 100 metres. Engineered for robust data transmission, it is ideal for use in data centres, enterprise networks, and other demanding environments where secure and reliable network connections are essential. The unassembled nature of the cable allows for custom installations tailored to specific lengths and configurations.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding S/FTP
AWG max. 23
Conductor Cross Section 0.25
Cross section (each core) 0.25mm²
Max. frequency 1200MHz
Outside Diameter 7mm
Product Type Network cable
Specification CAT 7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot