Digitus DK-1644-A-070 RJ45 Patch Cable Cat6A S/FTP 7m Grey LSZH

MPN
DK-1644-A-070
Brand
Digitus
EAN-13
4016032327547
Order Code
20-9049
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 294 in stock

The new DIGITUS® Patch Cable series is back with a reworked plug on the market. The bend protection sleeve with latch protection prevents snagging the cable and also protects the latching lever before break. The connector can be different in color depending on the category: A blue plug for CAT5e, a red plug for CAT6 and a yellow plug for CAT6A. We also offer a variety of different colors and lengths to meet all demands. For more information, please see our Patch Cable brochure! · 2x RJ45 connectors · Shielded · Boots with kink protections and strain reliefs · Spot length on boot · Conductor: Cu
Cable Length 7.00m
Type Network cable, patch cable
Colour Grey

Reviews

Be the first to submit a review

Trustpilot