Digitus DK-1644-A-030/B RJ45 Network cable 3m Blue Halogen-free Flame-retardant

MPN
DK-1644-A-030/B
Brand
Digitus
EAN-13
4016032327431
Order Code
16-1917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Digitus DK-1644-A-030/B is a high-performance RJ45 network cable designed for demanding networking applications. This patch cord features a CAT 6A specification with Shielded Foiled Twisted Pairs (S/FTP) that provide excellent protection against electromagnetic interference, making it suitable for environments with high electronic noise. With a length of 3.00 metres and a blue halogen-free, flame-retardant sheath, the cable ensures both safety and flexibility in installation, conforming to stringent safety standards. Commonly used in data centres and enterprise network environments, this ethernet cable connects routers, switches, and other network devices, allowing for reliable and efficient data transmission at speeds up to 10 Gbps. Its robust construction and precise engineering make it an ideal choice for professional network installations.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot