Digitus DK-1644-A-020/G RJ45 Cable CAT 6A S/FTP 2m Green Halogen-free Twisted

MPN
DK-1644-A-020/G
Brand
Digitus
EAN-13
4016032327134
Order Code
16-1912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Digitus DK-1644-A-020/G is a high-performance RJ45 cable designed for robust network connectivity, suitable for CAT 6A S/FTP applications. Measuring 2 metres in length, this halogen-free ethernet cable is engineered with twisted pairs to minimise electromagnetic interference and ensure reliable data transmission. Its green sheath not only distinguishes it visually but also indicates compliance with stringent fire safety standards often required in public spaces and industrial environments. The cable's S/FTP (shielded foiled twisted pair) configuration makes it ideal for applications requiring high-speed data transfer, such as server rooms, data centres, and complex network infrastructures. This network cable is essential for connecting routers, switches, and other networking equipment, providing a secure and efficient connection within professional and home networking setups.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot