Digitus DK-1644-A-020/BL RJ45 CAT 6A S/FTP Network Cable Black Halogen-Free 2m

MPN
DK-1644-A-020/BL
Brand
Digitus
EAN-13
4016032327394
Order Code
16-1911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

Digitus DK-1644-A-020/BL describes a high-performance RJ45 CAT 6A S/FTP network cable, designed to provide reliable and fast Ethernet connections. This halogen-free cable, measuring 2 metres in length, features individually shielded twisted pairs to minimise interference and ensure consistent data transmission, making it suitable for environments where data integrity is critical. It is commonly utilised in patch panels, switches, and routers within data centres and enterprise networks, offering superior performance for high-speed networking applications. The robust design of this black patch cable adheres to stringent industry standards, making it an ideal choice for professional network installations where durability and low emissions are essential.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot