Digitus DK-1644-A-015 Network cable RJ45 CAT 6A grey 1.50m S/FTP wired

MPN
DK-1644-A-015
Brand
Digitus
EAN-13
4016032423959
Order Code
16-1908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
3+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

Digitus DK-1644-A-015 is a premium network cable designed for high-speed data transmission, featuring RJ45 connectors and conforming to the Category 6A standard. This 1.50-metre, S/FTP wired cable provides enhanced shielding for improved performance and reduced crosstalk, making it ideal for achieving reliable network connections in environments with high data transfer demands, such as data centres and enterprise networks. Its robust design ensures compatibility with a wide range of networking equipment, including switches, routers, and patch panels, facilitating seamless integration into existing network infrastructures. This cable is well-suited for applications requiring stable and high-speed internet connectivity, supporting bandwidths of up to 500 MHz, which makes it an excellent choice for both residential and commercial settings. The grey outer sheath offers additional durability and blends subtly into various professional environments.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot