Digitus DK-1644-A-010/Y RJ45 cable CAT6A S/FTP 1m Yell Hal-free Flame-retardant

MPN
DK-1644-A-010/Y
Brand
Digitus
EAN-13
4016032327363
Order Code
16-1907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Digitus DK-1644-A-010/Y is a reliable and high-performance network cable assembly engineered for robust data transmission. This RJ45 cable is a Category 6A S/FTP patch cord, which features individually shielded twisted pairs and an overall shield to reduce electromagnetic interference and maintain signal integrity over its 1.00-metre length. The cable is designed in a striking yellow and is halogen-free, enhancing its safety by reducing toxic emissions in the event of a fire. It is suitable for a multitude of engineering applications, including connecting routers, switches, and patch panels, supporting data-heavy environments such as data centres and enterprise networks. This ethernet cable ensures efficient and stable connectivity in structured cabling systems.
Type Network cable, patch cable
Length 1.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot