Digitus DK-1644-A-010/BL Network cable RJ45 CAT 6A 1.00 m Black Halogen-free

MPN
DK-1644-A-010/BL
Brand
Digitus
EAN-13
4016032327332
Order Code
16-1903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 797 in stock

Digitus DK-1644-A-010/BL is a high-performance network cable designed for reliable data transmission, featuring an RJ45 connector and a CAT 6A classification for enhanced network speeds. This 1.00 metre black patch cable is constructed with halogen-free materials, ensuring reduced toxicity and smoke emissions in the event of a fire, making it suitable for use in environments where safety is paramount. Its S/FTP (Shielded Foiled Twisted Pair) configuration provides excellent protection against electromagnetic interference, ensuring consistent performance in high-density electronic environments, such as data centres and server rooms. This cable is ideal for connecting routers, switches, and patch panels, delivering efficient and stable network connections up to 10 Gbps.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot