Digitus DK-1644-A-005/BL Network cable CAT 6A 0.50 m Black halogen-free

MPN
DK-1644-A-005/BL
Brand
Digitus
EAN-13
4016032327271
Order Code
16-1897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

Digitus DK-1644-A-005/BL is a high-performance network cable designed for critical data transmission tasks. This CAT 6A patch cable measures 0.50 metres in length and is constructed to meet rigorous industry standards with an S/FTP (shielded foiled twisted pair) design, ensuring optimal signal integrity and reduced electromagnetic interference. The cable is black and halogen-free, making it suitable for environments where fire safety and the emission of toxic gases are of concern. Terminated with RJ45 connectors, this ethernet cable is ideally used for connecting network devices such as routers, switches, and patch panels within data centres and server rooms, as well as in various professional and industrial networking setups.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot