Digitus DK-1644-A-005/B Patch Cable RJ45 CAT 6A Blue 0.50m Halogen-free

MPN
DK-1644-A-005/B
Brand
Digitus
EAN-13
4016032327264
Order Code
16-1896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

Digitus DK-1644-A-005/B is a high-performance patch cable designed for efficient network connectivity, meeting the specifications of CAT 6A standards. This RJ45 network cable, measuring 0.50 metres in length, is engineered with S/FTP (shielded foiled twisted pairs), ensuring reliable signal integrity and reduced electromagnetic interference. Its halogen-free construction enhances safety by minimising toxic smoke emission in case of fire. The cable is particularly suited for demanding applications such as data centres, server rooms, and enterprise networks, providing robust and flexible connections between routers, switches, and other network equipment. The vibrant blue colour aids in easy identification and cable management within complex cabling systems.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot