Digitus DK-1644-A-0025/Y RJ45 CAT 6A Patch Cable Yellow 0.25m Halogen-free

MPN
DK-1644-A-0025/Y
Brand
Digitus
EAN-13
4016032327202
Order Code
16-1895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Digitus DK-1644-A-0025/Y is a high-performance RJ45 patch cable designed to meet the rigorous demands of modern networking environments. This CAT 6A S/FTP network cable, measuring 0.25 metres, is engineered with twisted pairs to ensure superior transmission quality and minimal interference, making it ideal for high-speed data transfer and network reliability. The yellow cable is halogen-free, enhancing safety by reducing the emission of toxic gases in case of fire. Its robust construction makes it suitable for a variety of applications, including connecting routers, switches, and other networking equipment in data centres and telecommunications rooms. This Ethernet cable is crafted to support up to 10 Gbps data rates, ensuring seamless connectivity and efficient network performance.
Type Network cable, patch cable
Length 0.25m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot