Digitus DK-1644-A-0025/R Network cable CAT 6A S/FTP 0.25 m Red Halogen-free

MPN
DK-1644-A-0025/R
Brand
Digitus
EAN-13
4016032327172
Order Code
16-1894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

Digitus DK-1644-A-0025/R is a robust network cable assembly designed for high-performance data transmission requirements. This CAT 6A S/FTP patch cable features twisted pair construction, providing superior shielding against electromagnetic interference, essential for maintaining signal integrity over short distances of 0.25 metres. The red, halogen-free jacket not only enhances safety in fire-sensitive environments but also reduces harmful emissions during combustion. Engineered with RJ45 connectors, this ethernet cable is ideal for establishing reliable connections between routers, switches, and other network components in data centres and structured cabling systems. Its compact form factor makes it particularly suitable for applications with space constraints, while ensuring compliance with stringent network standards.
Type Network cable, patch cable
Length 0.25m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot