Digitus DK-1644-A-0025/BL Network cable CAT 6A S/FTP 0.25m Black Halogen-free

MPN
DK-1644-A-0025/BL
Brand
Digitus
EAN-13
4016032327127
Order Code
16-1892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

Digitus DK-1644-A-0025/BL is a high-performance network cable specifically designed to meet the standards of CAT 6A S/FTP, ensuring excellent data transmission speeds of up to 10 Gbps over short distances up to 0.25 metres. This black, halogen-free patch cable features twisted pairs and RJ45 connectors, making it suitable for applications that require reliable connections with minimal interference, such as in high-density data centres, server rooms, or sophisticated network setups. The cable is ideal for connecting routers, switches, and patch panels, providing robust and efficient signal integrity that engineers value for maintaining optimal network performance and safety in environments where reduced emissions during combustion are crucial.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot