Digitus DK-1644-A-0025/B Network cable CAT6A Blue 0.25m Hal-free Flame-retardant

MPN
DK-1644-A-0025/B
Brand
Digitus
EAN-13
4016032326892
Order Code
16-1891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Digitus DK-1644-A-0025/B is a high-performance network cable that exemplifies precision engineering in its construction. This CAT 6A S/FTP RJ45 patch cable is designed with twisted pairs to ensure superior signal integrity, making it an ideal choice for environments requiring high-speed data transmission such as data centres and telecommunications infrastructure. The cable measures 0.25 metres in length and features a blue, halogen-free jacket, offering enhanced safety by minimising the release of harmful substances during a fire. Engineered to support up to 10 Gbps of data throughput over Ethernet connections, this cable is particularly suitable for connecting routers, switches, and patch panels within short cable runs. Its robust design ensures reliable performance and longevity, even in demanding applications.
Type Network cable, patch cable
Length 0.25m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot