Digitus DK-1644-250 Network cable CAT 6 S/FTP 25m Grey Hal-free Flame-retardant

MPN
DK-1644-250
Brand
Digitus
EAN-13
4016032328025
Order Code
16-1889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

Digitus DK-1644-250 is a robust network cable assembly designed to deliver optimal performance in data transmission applications. This CAT 6 S/FTP patch cable, which is halogen-free and flame-retardant, spans a length of 25 metres and features twisted pairs housed within a grey exterior. Equipped with RJ45 connectors, it is ideal for use in structured cabling systems, enhancing network reliability in environments such as data centres and office networks. Engineered to support high-speed data transfer rates, this Ethernet cable is suitable for connecting devices like routers, switches, and computers, ensuring seamless integration into any network infrastructure. Its design is compliant with modern engineering standards, promoting safety and efficiency in demanding operational settings.
Type Network cable, patch cable
Length 25.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot