Digitus DK-1644-150 Network cable CAT 6 S/FTP 15m Grey Hal-free Flame-retardant

MPN
DK-1644-150
Brand
Digitus
EAN-13
4016032322290
Order Code
16-1887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

Digitus DK-1644-150 is a high-quality network cable designed for demanding data transmission applications. This patch cable features Category 6 S/FTP (Shielded/Foiled Twisted Pair) construction, providing excellent protection against electromagnetic interference, making it suitable for environments with high electronic noise. The 15-metre grey cable is halogen-free, contributing to safety by reducing toxic emissions in the event of a fire, while its flame-retardant properties further enhance its suitability for secure installations. Equipped with RJ45 connectors, this ethernet cable is ideal for connecting network devices such as routers, switches, and computers, ensuring reliable data transfer rates for both small office and large-scale industrial network setups. Its robust design and materials make it particularly appropriate for use in data centres and structured cabling systems where performance and safety are critical.
Type Network cable, patch cable
Length 15.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot