Digitus DK-1644-100/Y RJ45 Network cable CAT 6 S/FTP 10 m Yellow Halogen-free

MPN
DK-1644-100/Y
Brand
Digitus
EAN-13
4016032322276
Order Code
16-1886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus DK-1644-100/Y is a high-performance RJ45 network cable suitable for various Ethernet applications. This Category 6 patch cable features S/FTP shielding, which utilises twisted pairs to ensure excellent protection against electromagnetic interference, making it ideal for environments with heightened signal integrity requirements. Measuring 10 metres in length, the yellow cable is crafted to be halogen-free, contributing to a safer, less toxic response in the event of a fire. Designed for use in structured cabling systems, it connects network devices such as routers and switches with reliability, supporting data transmission speeds up to 1 Gbps. The robust construction and precise engineering make it well-suited for both home and professional networking installations.
Type Network cable, patch cable
Length 10.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot