Digitus DK-1644-100/WH Network cable CAT 6 S/FTP 10m White Flame-retardant

MPN
DK-1644-100/WH
Brand
Digitus
EAN-13
4016032322252
Order Code
16-1885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Digitus DK-1644-100/WH is a high-quality network cable designed for reliable data transmission, featuring S/FTP shielding and compliance with Category 6 standards. This 10-metre Ethernet cable is equipped with RJ45 connectors, making it suitable for a range of network applications, including connecting routers, switches, and other networking equipment. The cable's white flame-retardant jacket enhances safety by reducing the risk of fire spread, while the metal foil shielding provides excellent protection against electromagnetic interference, ensuring stable signal quality in demanding environments. Typical applications include use within data centres, office networks, and any setting where robust and stable network connectivity is paramount. Its construction supports gigabit Ethernet speeds and is ideal for installations requiring extensive cable runs without compromise on performance.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot