Digitus DK-1644-100/G Network cable CAT 6 S/FTP 10m Green Halogen-free

MPN
DK-1644-100/G
Brand
Digitus
EAN-13
4016032322221
Order Code
16-1884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Digitus DK-1644-100/G is a high-performance network cable assembly designed to support robust and efficient data transmission within various network infrastructures. This Ethernet patch cable features Category 6 specifications, utilising S/FTP (Shielded Foiled Twisted Pair) construction to minimise electromagnetic interference and crosstalk, ensuring reliable connectivity and optimal signal integrity over its 10-metre length. The cable is equipped with RJ45 connectors, making it suitable for use in connecting network devices such as switches, routers, and patch panels in professional settings like data centres, enterprise networks, and telecommunication rooms. Its halogen-free green sheath not only complies with environmental safety standards but also provides an additional layer of fire protection, making it ideal for installation in locations where safety and sustainability are paramount. This network cable is engineered to maintain high transmission speeds and bandwidth efficiency, supporting demanding applications with ease.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot