Digitus DK-1644-100/BL-OD RJ45 Network cable black UV-resistant 10m CAT 6 S/FT

Image Representative of Range

Digitus DK-1644-100/BL-OD RJ45 Network cable black UV-resistant 10m CAT 6 S/FT

MPN
DK-1644-100/BL-OD
Brand
Digitus
EAN-13
4016032371380
Order Code
16-1883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

Digitus DK-1644-100/BL-OD is a robust network cable designed for reliable performance in demanding environments. This 10-metre, black cable features a Category 6 S/FTP (Shielded Foiled Twisted Pair) construction, ensuring excellent signal integrity and minimising crosstalk and electromagnetic interference. Its UV-resistant jacket makes it well-suited for outdoor applications where exposure to sunlight is a consideration. Engineers can use this RJ45 cable in a variety of settings, including connecting routers, switches, and servers in both residential and commercial networks, where high data transfer rates and durable connections are required. The cable is ideal for structured cabling infrastructures where long-term durability and performance are crucial.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot