Digitus DK-1644-070/BL CAT 6 RJ45 Patch Cable Black 7m Halogen-free S/FTP

MPN
DK-1644-070/BL
Brand
Digitus
EAN-13
4016032322085
Order Code
16-1882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 319 in stock

Digitus DK-1644-070/BL is a high-performance CAT 6 RJ45 patch cable designed for reliable network communications. This 7-metre black cable features halogen-free materials, enhancing safety by reducing toxic smoke in case of fire. Engineered with S/FTP (shielded/foiled twisted pair) construction, it provides superior protection against electromagnetic interference, ensuring optimal data transmission quality. The cable is suitable for connecting devices in LAN environments such as routers, switches, and computers, making it an ideal choice for both commercial and industrial applications demanding high-speed and stable network connectivity. With its durable build and enhanced shielding, this ethernet cable supports robust performance across diverse networking setups.
Type Network cable, patch cable
Length 7.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot