Digitus DK-1644-050/Y Network cable CAT 6 S/FTP 5.00 m Yellow Halogen-free

MPN
DK-1644-050/Y
Brand
Digitus
EAN-13
4016032322054
Order Code
16-1880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Digitus DK-1644-050/Y is a high-performance network cable designed to meet industry standards set for CAT 6 cabling, featuring a length of 5.00 metres. This patch cable employs S/FTP (shielded with foil twisted pair) construction, providing superior protection against electromagnetic interference, making it highly suitable for environments with high data transmission requirements. Its halogen-free jacket reduces the risk of toxic emissions in the event of a fire, ensuring safety in sensitive applications. Equipped with RJ45 connectors, this network cable is ideal for connecting routers, switches, and patch panels in both residential and commercial networking installations where reliable and efficient data transmission is essential. The vibrant yellow colour aids in easy identification and cable management within complex network setups.
Type Network cable, patch cable
Length 5.00m
Colour Yellow
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot