Digitus DK-1644-050/WH RJ45 CAT 6 patch cable 5.00 m White Flame-retardant

MPN
DK-1644-050/WH
Brand
Digitus
EAN-13
4016032322047
Order Code
16-1879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

Digitus DK-1644-050/WH is a Category 6 RJ45 patch cable specifically designed for reliable and efficient network connectivity. This 5.00-metre S/FTP network cable is encased in a white, flame-retardant jacket, which provides enhanced safety in high-performance environments. Its construction includes metal foil shielding, offering superior protection against electromagnetic interference, ensuring stable data transmission. Primarily utilised in engineering and IT infrastructures, the cable is suitable for connecting network servers, routers, and switches, delivering optimal performance in both residential and commercial installations. With its adherence to stringent quality standards, this cable supports networks that require robust and secure connections.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot