Digitus DK-1644-050/R Network cable CAT 6 S/FTP 5m Red Hal-free Flame-retardant

MPN
DK-1644-050/R
Brand
Digitus
EAN-13
4016032322030
Order Code
16-1878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Digitus DK-1644-050/R is a high-quality network cable designed for superior data transmission and efficiency, characterised by its classification as a Category 6 S/FTP cable. This 5-metre, red, halogen-free flame-retardant patch cord features twisted-pair construction, providing enhanced performance for high-speed data networks, typically achieving bandwidths up to 250 MHz. Equipped with RJ45 connectors, it is ideally suited for use in structured cabling projects, such as connecting patch panels, switches, and routers in both commercial and residential settings. The robust design caters to environments requiring reduced smoke and no halogen emissions in the event of a fire, making it a reliable choice for network infrastructure demanding adherence to strict safety standards. This cable is an essential component in achieving optimal performance within Ethernet networks, providing dependable connectivity essential for modern digital communication systems.
Type Network cable, patch cable
Length 5.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot