Digitus DK-1644-050 Network cable CAT 6 S/FTP Halogen-free 5m Grey

MPN
DK-1644-050
Brand
Digitus
EAN-13
4016032321996
Order Code
16-1873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

Digitus DK-1644-050 is a high-performance network cable designed to meet Category 6 specifications, providing reliable data transmission in demanding environments. This patch cable features S/FTP (Shielded Foiled Twisted Pair) construction, which includes individually shielded pairs with an overall foil shield, enhancing protection against electromagnetic interference and maintaining data integrity across its 5-metre length. The cable is halogen-free, minimising toxic emissions in the case of a fire, and is equipped with RJ45 connectors, making it suitable for a variety of networking applications such as connecting routers, switches, and other networked devices in both residential and commercial settings. Its robust design and adherence to Category 6 standards ensure consistent performance with data rates up to 1 Gbps, ideal for high-bandwidth applications and ensuring efficient network infrastructure management. The grey exterior provides a neutral, professional appearance, aligning with a range of aesthetic and functional networking environments.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot