Digitus DK-1644-050/G Network cable CAT6 S/FTP 5m Green Hal-free Flame-retardant

MPN
DK-1644-050/G
Brand
Digitus
EAN-13
4016032322023
Order Code
16-1877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Digitus DK-1644-050/G is a high-quality network cable designed for reliable and efficient data transmission in various networking environments. This CAT 6 S/FTP cable features twisted pairs with shielding to provide superior protection against electromagnetic interference, ensuring consistent performance in demanding conditions. With a length of 5 metres and a vibrant green outer sheath that is both halogen-free and flame-retardant, this cable is suited for safe use in facilities where reduced smoke emission and toxicity are required. Engineered with RJ45 connectors, it is ideal for connecting routers, switches, and other network devices in both commercial and industrial settings. Its design prioritises both robustness and connectivity, making it a dependable choice for engineers looking to establish or upgrade network infrastructures.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot