Digitus DK-1644-050/BL-OD Network cable CAT 6 S/FTP 5m Black UV-resistant

MPN
DK-1644-050/BL-OD
Brand
Digitus
EAN-13
4016032371373
Order Code
16-1876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 253 in stock

Digitus DK-1644-050/BL-OD is a high-performance network cable designed to meet the demanding requirements of network infrastructure projects. This Category 6 S/FTP patch cable features twisted pairs encased in a durable black outer jacket that is UV-resistant, making it suitable for both indoor and outdoor applications where exposure to sunlight can be a concern. The cable extends to a generous length of 5 metres and is terminated with RJ45 connectors, ensuring compatibility with standard networking equipment such as routers and switches. Ideal for connecting network devices in both residential and commercial settings, this cable supports high-speed data transmission with reduced crosstalk and improved signal integrity, enabling reliable and efficient network communication. It serves as an essential component in the setup of robust Ethernet connections, providing engineers with a dependable solution for their cabling needs.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot