Digitus DK-1644-050/B Network cable CAT6 S/FTP 5m Blue Hal-free Flame-retardant

MPN
DK-1644-050/B
Brand
Digitus
EAN-13
4016032322016
Order Code
16-1874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Digitus DK-1644-050/B is a network cable assembly that exemplifies precision and reliability in data transmission applications. This RJ45 patch cable is categorised under CAT 6 and features a shielded, foiled twisted pair (S/FTP) construction, providing effective protection against electromagnetic interference. Measuring 5.00 metres in length, the cable is designed with a halogen-free jacket which enhances fire safety by reducing toxic emissions in hazardous situations. Its robust design and engineering make it ideal for connecting computers, routers, or switches in high-performance networking environments, ensuring optimal signal integrity and reduced crosstalk. The blue colour of the cable aids in easy identification and organisation within data centres and structured cabling projects.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot